Datatronics DR359-1-273 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27u|110uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3|1.65A |
| Maximum Saturation Current | 6.5|3.2A |
| Max DC Resistance | 0.065(Typ)|0.24(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR359-1-273 to view detailed technical specifications.
No datasheet is available for this part.