The DR359-1-334 is a shielded wirewound inductor from Datatronics. It has a tolerance of 20% and an inductance of 323.6uH. The maximum DC current is 1.04A and the maximum saturation current is 2.01A. The maximum DC resistance is 0.574 ohms. The inductor has a product length of 12.5mm, a height of 8mm, and a product depth of 12.5mm. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 323.6u|1294uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.04|0.522A |
| Maximum Saturation Current | 2.01|1.01A |
| Max DC Resistance | 0.574(Typ)|2.3(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |