The DR359-1-471 is a shielded wirewound inductor from Datatronics, offering a range of inductance values from 0.419uH to 1.676uH. It has a tolerance of 30% and is tested at a frequency of 100KHz. The inductor can handle maximum DC currents of 17.9A and saturation currents of 56A, with typical DC resistances of 0.00195 ohms and 0.0078 ohms, respectively. The component measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates within a temperature range of -40C to 125C.
Datatronics DR359-1-471 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.419u|1.676uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.9|8.94A |
| Maximum Saturation Current | 56|28A |
| Max DC Resistance | 0.00195(Typ)|0.0078(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR359-1-471 to view detailed technical specifications.
No datasheet is available for this part.