The DR359-1-824 is a shielded wirewound inductor with a maximum inductance of 818.1uH and a tolerance of 20%. It operates at a maximum DC current of 0.65A and has a maximum DC resistance of 1.47 ohms. The inductor is designed for surface mount applications and has a product length of 12.5mm, a height of 8mm, and a product depth of 12.5mm. It can operate in temperatures ranging from -40 to 125 degrees Celsius.
Datatronics DR359-1-824 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 818.1u|3272uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65|0.325A |
| Maximum Saturation Current | 1.27|0.633A |
| Max DC Resistance | 1.47(Typ)|5.88(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR359-1-824 to view detailed technical specifications.
No datasheet is available for this part.