Datatronics DR360-1-683 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 68u(OCL)/48.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.2A |
| Max DC Resistance | 0.034Ohm |
| Lead Style | Radial |
| Height | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR360-1-683 to view detailed technical specifications.
No datasheet is available for this part.