Datatronics DR360-2-122 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1.2u(OCL)/1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 38.7A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR360-2-122 to view detailed technical specifications.
No datasheet is available for this part.