Inductor High Current Toroid 12uH/9uH 15% 1KHz 9.6A 0.013Ohm DCR RDL
Datatronics DR362-1-123 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.6A |
| Max DC Resistance | 0.013Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR362-1-123 to view detailed technical specifications.
No datasheet is available for this part.