This high current toroid inductor features a 5.6uH inductance value with a tolerance of 15%. It has a maximum DC current rating of 14.3A and a maximum DC resistance of 0.006 ohms. The inductor is tested at a frequency of 1KHz. It is available in a radial lead style and has a height of 11.43mm and a product diameter of 21.84mm. The operating temperature range is from -55°C to 200°C.
Datatronics DR362-1-562 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 5.6u(OCL)/4.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 14.3A |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR362-1-562 to view detailed technical specifications.
No datasheet is available for this part.