Datatronics PT12121 technical specifications.
| Type | High Current |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT12121 to view detailed technical specifications.
No datasheet is available for this part.