The PT12322 is a high current toroid inductor with an inductance of 570uH (OCL) and 335uH, offering a tolerance of -12% to 20%. It can handle a maximum DC current of 6A and has a maximum DC resistance of 0.095 ohms. The inductor features a pin lead style and measures 58.42mm in length, 28.19mm in depth, and 58.42mm in height.
Datatronics PT12322 technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 570u(OCL)/335uH |
| Tolerance | -12% to 20% |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.095Ohm |
| Lead Style | Pin |
| Product Length | 58.42mm |
| Product Depth | 28.19mm |
| Height | 58.42mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT12322 to view detailed technical specifications.
No datasheet is available for this part.