The PT22103 is a dual common mode choke designed for power line applications. It features a minimum inductance of 1000uH and can withstand a maximum DC current of 2A. With a withstanding voltage of 1.25kVrms, this choke is suitable for use in high-voltage environments. It has a through-hole mounting style and measures 16.51mm in length, 13.21mm in depth, and 16.51mm in height.
Datatronics PT22103 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1000u(Min)H |
| Maximum DC Current | 2A |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Length | 16.51mm |
| Product Depth | 13.21mm |
| Height | 16.51mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT22103 to view detailed technical specifications.
No datasheet is available for this part.