Datatronics PT27010 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000u(Min)H |
| Leakage Inductance | 130u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.24A |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Length | 31.75mm |
| Product Depth | 31.75mm |
| Height | 15.24mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT27010 to view detailed technical specifications.
No datasheet is available for this part.