The PT31408 is a 1:1.8 turns ratio ADSL transformer designed for through hole mounting. It features a maximum DCR of 1.26 ohms on the primary side and 8 ohms on the secondary side. The transformer has a high potential rating of 1500Vrms and a maximum insertion loss of 0.5 dB at 0.1 MHz. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 10-pin DIP package.
Datatronics PT31408 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.8 |
| Maximum DCR Primary Side | 1.26Ohm |
| Maximum DCR Secondary Side | 8Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5(Typ)@0.1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT31408 to view detailed technical specifications.
No datasheet is available for this part.