The PT532-1 is a 1:1.27 turns ratio ADSL transformer with a maximum DCR of 2 ohms on both the primary and secondary sides. It has a high potential rating of 250Vrms and is designed for through hole mounting. The transformer has 10 terminals and a maximum insertion loss of less than 0.5 dB at 0.1 MHz. It operates over a temperature range of 0 to 70 degrees Celsius.
Datatronics PT532-1 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.27 |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 250Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | <[email protected]dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT532-1 to view detailed technical specifications.
No datasheet is available for this part.