Datatronics PT563-1 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.1 |
| Maximum DCR Primary Side | 1.5Ohm |
| Maximum DCR Secondary Side | 1.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | <[email protected]dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics PT563-1 to view detailed technical specifications.
No datasheet is available for this part.