Datatronics SM501-1 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Datatronics SM501-1 to view detailed technical specifications.
No datasheet is available for this part.