The SM502-1 is a 1:1 surface mount transformer with a maximum DCR of 150 ohms on both the primary and secondary sides. It features a high potential of 4600Vrms and a maximum insertion loss of 3 dB at 2 kHz. The transformer is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Datatronics SM502-1 technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 150(Typ)Ohm |
| Maximum DCR Secondary Side | 150(Typ)Ohm |
| High Potential | 4600Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 3@2KHzdB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics SM502-1 to view detailed technical specifications.
No datasheet is available for this part.