The Datatronics SM535-1 ADSL transformer is a surface mount component designed for high-reliability applications. It features a 1:1.95 turns ratio and a maximum DC resistance of 2 ohms on both the primary and secondary sides. The transformer can withstand high voltages of up to 1500Vrms and operates within a temperature range of -40°C to 85°C. It is equipped with gull wing leads and is suitable for surface mount applications. The SM535-1 transformer is a reliable choice for telecom and other high-reliability applications.
Datatronics SM535-1 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.95 |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics SM535-1 to view detailed technical specifications.
No datasheet is available for this part.