This ADSL and RADSL transformer features a 1.4:1.4/1:1 turns ratio and a maximum DCR of 1.2 ohms on both the primary and secondary sides. It is designed for surface mount applications with gull wing leads and has a maximum insertion loss of 3 dB. The transformer operates over a temperature range of -40°C to 85°C and is suitable for high-potential applications with a maximum voltage of 3000Vrms.
Datatronics SM546-1 technical specifications.
| Transformer Type | ADSL and RADSL Transformer |
| Turns Ratio | 1.4:1.4/1:1 |
| Maximum DCR Primary Side | 1.2Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics SM546-1 to view detailed technical specifications.
No datasheet is available for this part.