This ADSL and RADSL transformer features a 1:1:1:1 turns ratio and a maximum insertion loss of 3. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The transformer has a high potential of 3000Vrms and a maximum DCR of 0.8 on both the primary and secondary sides. It has 10 terminals and a gull wing lead style.
Datatronics SM547-1 technical specifications.
| Transformer Type | ADSL and RADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 3000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics SM547-1 to view detailed technical specifications.
No datasheet is available for this part.