The SM76315 power transformer features a triple primary configuration with a single secondary, a turns ratio of 40:8:8:8, and a high potential rating of 500VDC. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications with gull wing leads. The transformer is suitable for use in high-frequency applications, with a primary frequency of 100kHz.
Datatronics SM76315 technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 40:8:8:8 |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| High Potential | 500VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Primary Frequency | 100KHz |
| Primary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics SM76315 to view detailed technical specifications.
No datasheet is available for this part.