Datel ADC-815MM-QL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Analog Input Voltage-Max | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Datel ADC-815MM-QL to view detailed technical specifications.
No datasheet is available for this part.