The ADS-946MC is a 24-pin DIP ADC with a 14-bit resolution, operating on a 5V supply voltage with a maximum current consumption of 290uA. It features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device is available in a DIP24 package with a width of 15.24mm and a length of 33.27mm. It is suitable for use in applications where high accuracy and low power consumption are required.
Datel ADS-946MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 33.27 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 290 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel ADS-946MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.