Hybrid operational amplifier featuring a single function and voltage-feedback architecture. This hermetically sealed, ceramic DIP-14 package offers a wide operating temperature range from -55°C to 125°C. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 30mA, and a minimum voltage gain of 31,000. The device boasts a nominal slew rate of 300V/µs and a unity gain bandwidth of 1MHz, with frequency compensation for closed-loop gains of 10 or greater.
Datel AM-1435MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 31000 |
| Unity Gain BW-Nom | 1000000 |
| Neg Supply Voltage Limit-Max | -16 |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel AM-1435MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.