This 16-terminal D/A converter features a 10-bit resolution and operates at a nominal supply voltage of 5V. The device has a maximum supply current of 1.4mA and is designed for use in a variety of applications. The converter is packaged in a DIP16 format with a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. The device is suitable for use in environments with temperatures ranging from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |