This DC/DC converter from Datel features a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and one function, with a pin count of 5 and a terminal position of dual. The converter has a temperature grade of OTHER and a JEDEC package code of R-MDMA-P5. It operates within an input voltage range of 4.7 to 7 volts, with a maximum line regulation of 0.2 and a maximum load regulation of 0.5.
Datel UWR-12/665-D5 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.7 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-12/665-D5 to view detailed technical specifications.
No datasheet is available for this part.