This DC/DC converter from Datel features a 4-lead module package and operates over a temperature range of -25 to 55°C. It has a single output and a maximum input voltage of 7V, with a minimum input voltage of 4.7V. The device exhibits a maximum line regulation of 0.2% and a maximum load regulation of 0.5%. It is suitable for board mount applications.
Datel UWR-5/1600-D5 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4.7 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-5/1600-D5 to view detailed technical specifications.
No datasheet is available for this part.