This commercial extended DC/DC converter features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDMA-P8 and a pin count of 8. It is a single-function device with one output and a temperature grade of commercial extended. The input voltage range is 9-18V, with a maximum line regulation of 0.2% and a maximum load regulation of 0.5%.
Datel UWR-5/500-D12 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Datel UWR-5/500-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.