CRIMP TERMINAL, RING, 16-M10, PK10
Davico D16-10 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Material | Copper |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Width | 18mm |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Davico D16-10 to view detailed technical specifications.
No datasheet is available for this part.