Davicom DM9081F technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Davicom DM9081F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.