
Davies Molding 0035-D technical specifications.
| Color | Black |
| Height | 1.5inch |
| Material | Thermoset |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0035-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
