
Davies Molding 0210-A technical specifications.
| Color | Black |
| Material | Plastic, Phenolic |
| Mount | Box |
| Packaging | Bulk |
| Series | 0210 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0210-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
