
Davies Molding 0225 technical specifications.
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Series | 0225 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
