
Davies Molding 0230 technical specifications.
| Color | Black |
| Material | Plastic, Phenolic |
| Mount | Box |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 0230 to view detailed technical specifications.
No datasheet is available for this part.
