
Control Knob, Knurl/Round Thermoplastic Black
Davies Molding 1450 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Material | Phenolic, Nylon |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
