
Davies Molding 1500AU technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.5inch |
| Inside Diameter | 6.35mm |
| Material | Phenolic, Nylon |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1500AU to view detailed technical specifications.
No datasheet is available for this part.
