
Davies Molding 1520-S technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.62inch |
| Inside Diameter | 6.35mm |
| Material | Phenolic, Nylon |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1520-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
