
Davies Molding 1550AG technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.437inch |
| Material | Phenolic, Nylon |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1550AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
