
Davies Molding 1770 technical specifications.
| Color | Black |
| Height | 0.484inch |
| Length | 6.35mm |
| Material | Phenolic |
| Mount | Clamp |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.