
Davies Molding 1910CS technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Height | 0.5inch |
| Inside Diameter | 14.3mm |
| Material | Plastic, Phenolic |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1910CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
