
Davies Molding 1940BE technical specifications.
| Body Material | Phenolic |
| Height | 23mm |
| Inside Diameter | 6.35mm |
| Material | Phenolic |
| Outside Diameter | 68mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 1940BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
