Access Knob Clamping 1-1/8 Inch Dia 1/4-20 X 3/8 Fi
Davies Molding 3085 technical specifications.
| Color | Black |
| Height | 0.75inch |
| Length | 9.52mm |
| Material | Phenolic |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 3085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
