
Davies Molding 4555-C technical specifications.
| Length | 4.5inch |
| Material | Nylon |
| Mount | Screw |
| Series | 4555 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 4555-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
