
General purpose access handle featuring a soft-touch grip for enhanced usability. Constructed from durable Nylon, Thermoplastic, and Aluminium materials with a matte finish. Designed for front mounting via screws, this handle offers a substantial 265mm length.
Davies Molding 4570BG technical specifications.
| Finish | Matte |
| Length | 265mm |
| Material | Nylon, Thermoplastic, Aluminium |
| Mount | Screw, Front |
| Series | 4570 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 4570BG to view detailed technical specifications.
No datasheet is available for this part.
