
Davies Molding 5451-A technical specifications.
| Color | Black |
| Material | Phenolic, Thermoplastic |
| Mount | Screw, Front |
| Series | 5451 |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 5451-A to view detailed technical specifications.
No datasheet is available for this part.