
Davies Molding 8005 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Diameter | 1.05inch |
| Material | Plastic, Thermoplastic, Nylon, Phenolic |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding 8005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
