
Davies Molding MA-23.187.84 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 46mm |
| Material | Thermoplastic, Stainless Steel |
| Mount | Screw |
| Series | MA |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Davies Molding MA-23.187.84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
