Mic Omni-Directional 300Ohm -38dB 2V Rectangle Solder Pad
Checking distributor stock and pricing after the page loads.
| Technology | MEMS |
| Frequency Range | 70 to 16000Hz |
| Maximum Impedance | 300Ohm |
| Sensitivity | -38dB |
| Maximum Current Consumption | 0.16mA |
| Minimum S/N Ratio | 62dB |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 1.5V |
| Termination Method | Solder Pad |
| Shape | Rectangle |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |