DB Unlimited MN044402-2 technical specifications.
| Technology | Electret Condenser |
| Frequency Range | 40 to 20000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -44dB |
| Maximum Current Consumption | 0.45mA |
| Minimum S/N Ratio | 55dB |
| Max Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 1.7V |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Noise Cancelling |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited MN044402-2 to view detailed technical specifications.
No datasheet is available for this part.