DB Unlimited MO044003-1 technical specifications.
| Technology | Electret Condenser |
| Frequency Range | 50 to 16000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -40dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 3V |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited MO044003-1 to view detailed technical specifications.
No datasheet is available for this part.